845-098-559-803

Heilind Number:EDA845-098-559-803
Manufacturer:EDAC
Manufacturer Number:845-098-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a striking shade of green. Offering a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is designed for optimal stability and safety in various applications. With two rows and 98 positions, it provides ample connectivity options, while the copper alloy contact material ensures reliable performance. The right-angle mount orientation and a pitch of .1 inches allow for easy and secure installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Perfect for use in a wide range of electronic devices, it guarantees efficient and seamless connections every time. Elevate your PCB assembly with this top-of-the-line connector, a true essential for any electronics enthusiast or professional.