845-098-559-804

Heilind Number:EDA845-098-559-804
Manufacturer:EDAC
Manufacturer Number:845-098-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector guarantees both reliability and safety in your electronic assemblies. With two rows and a total of 98 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial environments. Its right-angle mount orientation further adds to its versatility, making it a must-have component for your electronic projects. Elevate your connectivity standards with this essential component.