845-098-559-808

Heilind Number:EDA845-098-559-808
Manufacturer:EDAC
Manufacturer Number:845-098-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a compact form factor, it offers 98 positions across 2 rows, ensuring efficient power delivery with a 3A amperage. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its right-angle mount orientation adds versatility, making it a standout choice in the realm of PCB connectors. Elevate your electronic setups with this essential component that excels in both performance and durability.