845-098-559-812

Heilind Number:EDA845-098-559-812
Manufacturer:EDAC
Manufacturer Number:845-098-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With 98 positions across 2 rows and a .1-inch pitch, it offers ample connectivity options for your circuitry. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.