845-098-560-202

Heilind Number:EDA845-098-560-202
Manufacturer:EDAC
Manufacturer Number:845-098-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-202

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both durability and visual appeal. With two rows and a total of 98 positions, it offers ample space for seamless PCB integration. Crafted with precision, the contact material is made of reliable Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy and efficient assembly. Whether for professional or DIY projects, its straight mount orientation and wide operating temperature range from -40 to 105°C provide versatility and reliability in various applications. Trust in this connector to deliver consistent performance and secure connections every time. Elevate your electronic designs with our premium Board To Board PCB Connector.