845-098-560-203

Heilind Number:EDA845-098-560-203
Manufacturer:EDAC
Manufacturer Number:845-098-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 98 positions across 2 rows, it ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable connectivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.