845-098-560-204

Heilind Number:EDA845-098-560-204
Manufacturer:EDAC
Manufacturer Number:845-098-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers reliable and durable performance. With two rows and 98 positions, it provides ample connectivity for your circuitry. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation, making it an essential component for your electronic projects. Upgrade your PCB connections with this advanced Card Edge Connector.