845-098-560-207

Heilind Number:EDA845-098-560-207
Manufacturer:EDAC
Manufacturer Number:845-098-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 98 positions spread across two rows, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this connector for efficient and secure PCB connections.