845-098-560-212

Heilind Number:EDA845-098-560-212
Manufacturer:EDAC
Manufacturer Number:845-098-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-212

Detailed Description

Enhance your electronic connections with our dual-row board-to-board PCB connector, designed for seamless integration and high-performance functionality. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in your assembly. The 98 positions, spaced at a pitch of .1 inches with .2 inches row spacing, provide ample room for intricate circuitry. Each contact is meticulously crafted from copper alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide array of applications. Its straight mount orientation offers easy installation, while its compact design optimizes space efficiency on your PCB. Elevate your electronic projects with this essential connector, a crucial component in the world of modern technology.