845-098-560-502

Heilind Number:EDA845-098-560-502
Manufacturer:EDAC
Manufacturer Number:845-098-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in various environments. With two rows of 98 positions each, they offer ample connectivity for your systems. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications. Upgrade your setup with these Card Edge Connectors and experience superior performance.