845-098-560-503

Heilind Number:EDA845-098-560-503
Manufacturer:EDAC
Manufacturer Number:845-098-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a seamless interface for optimal signal transmission. With a rugged UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability in any application. The 2-row configuration, with a .1-inch pitch and .2-inch row spacing, accommodates 98 positions for versatile connectivity. Whether for industrial or commercial use, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Elevate your PCB assembly with this essential component.