845-098-560-504

Heilind Number:EDA845-098-560-504
Manufacturer:EDAC
Manufacturer Number:845-098-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-504

Detailed Description

Enhance your circuit connectivity with our Double Row Board-to-Board PCB Connector. Designed for optimal performance, this connector features 98 positions in two rows, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a 3A amperage capacity and a pitch of 0.1 inches, it's perfect for high-speed data transfer. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connectivity with this essential component.