845-098-560-507

Heilind Number:EDA845-098-560-507
Manufacturer:EDAC
Manufacturer Number:845-098-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration in electronic devices, this connector features two rows with a total of 98 positions, ensuring reliable and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and peace of mind. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB connections with this cutting-edge solution.