845-098-560-508

Heilind Number:EDA845-098-560-508
Manufacturer:EDAC
Manufacturer Number:845-098-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-508

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both durability and visibility in your setup. With a contact material of high-quality Copper Alloy, it guarantees efficient power transmission, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 98 positions across two rows, it provides ample connectivity options for your applications. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity with this essential component, perfect for demanding electronic projects.