845-098-560-512

Heilind Number:EDA845-098-560-512
Manufacturer:EDAC
Manufacturer Number:845-098-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 98-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a low amperage rating of 3A for added safety. Boasting a compact design with two rows and a pitch of .1 inch, this connector offers a space-saving solution for your PCB assembly needs. Its straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity with this essential component.