845-098-560-802

Heilind Number:EDA845-098-560-802
Manufacturer:EDAC
Manufacturer Number:845-098-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows and 98 positions, it offers ample space for seamless signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Engineered for efficiency, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your PCB connections with this essential component.