845-098-560-803

Heilind Number:EDA845-098-560-803
Manufacturer:EDAC
Manufacturer Number:845-098-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable and secure connections. With two rows of 98 positions, and a pitch of .1 inches, it offers ample space for intricate circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector.