845-098-560-808

Heilind Number:EDA845-098-560-808
Manufacturer:EDAC
Manufacturer Number:845-098-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections. The two rows, with a .1-inch pitch and .2-inch row spacing, accommodate up to 98 positions for versatile connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB assembly with this essential connector for seamless and durable connections.