845-098-560-812

Heilind Number:EDA845-098-560-812
Manufacturer:EDAC
Manufacturer Number:845-098-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-560-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The 98 positions, arranged in two rows with a pitch of .1 inch and row spacing of .2 inch, ensure efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.