845-100-520-201

Heilind Number:EDA845-100-520-201
Manufacturer:EDAC
Manufacturer Number:845-100-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Its two rows and 100 positions offer ample space for seamless PCB mounting, with a pitch of .1 inch and row spacing of .2 inch for easy installation. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.