845-100-520-212

Heilind Number:EDA845-100-520-212
Manufacturer:EDAC
Manufacturer Number:845-100-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers reliable power transmission at an amperage of 3 A. Boasting 100 positions, it ensures comprehensive connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Upgrade your connectivity solutions today.