845-100-520-502

Heilind Number:EDA845-100-520-502
Manufacturer:EDAC
Manufacturer Number:845-100-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-502

Detailed Description

Enhance your PCB connection with our dual-row Board-to-Board Card Edge Connector, designed for seamless integration and reliability. Featuring 100 positions with a pitch of .1 inches, this connector offers high-density connectivity for your electronic devices. The housing material, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy, you can count on efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Upgrade your connectivity solutions with this essential component.