845-100-520-512

Heilind Number:EDA845-100-520-512
Manufacturer:EDAC
Manufacturer Number:845-100-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-512

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows with a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient data transmission. With a total of 100 positions, they offer ample room for multiple connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. These connectors boast a straight mount orientation, facilitating easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Trust in our connectors to deliver consistent performance and secure connections for your electronic devices.