845-100-520-804

Heilind Number:EDA845-100-520-804
Manufacturer:EDAC
Manufacturer Number:845-100-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-804

Detailed Description

Enhance connectivity within your electronic devices with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it features a compact straight mount orientation with two rows of 100 positions, ensuring a secure and reliable connection. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers superior protection but also adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and operating temperature range of -40 to 105 °C further underscore its quality and versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.