845-100-520-808

Heilind Number:EDA845-100-520-808
Manufacturer:EDAC
Manufacturer Number:845-100-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-520-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is both visually appealing and durable, with a housing material of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. Its two rows of contacts, made of Copper Alloy, provide efficient power transmission at a pitch of .1 inches. With a total of 100 positions, it offers ample connectivity options for your project. The straight mount orientation and compact .2-inch row spacing make for easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.