845-100-521-202

Heilind Number:EDA845-100-521-202
Manufacturer:EDAC
Manufacturer Number:845-100-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 100 positions each, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees longevity and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity in every connection. Its straight mount orientation and compact design make it suitable for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to optimize your electronic systems.