845-100-521-203

Heilind Number:EDA845-100-521-203
Manufacturer:EDAC
Manufacturer Number:845-100-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 100 positions for optimal signal transmission. The housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation allows for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse electronics applications. Upgrade your connectivity solutions with this essential component.