845-100-521-204

Heilind Number:EDA845-100-521-204
Manufacturer:EDAC
Manufacturer Number:845-100-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-204

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring two rows of high-performance Copper Alloy contacts, this connector ensures reliable signal transfer with a low amperage of 3A. Crafted from robust UL 94V-0 Diallyl Phthalate, it guarantees durability even in harsh operating environments, with an impressive temperature range of -40 to 105°C. The compact .1" pitch and .2" row spacing, along with 100 positions, offer versatile mounting options for various applications. Trust in this Straight-mount connector to deliver exceptional performance, meeting your connectivity needs with precision.