845-100-521-207

Heilind Number:EDA845-100-521-207
Manufacturer:EDAC
Manufacturer Number:845-100-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-207

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless communication between PCBs. Featuring a straight mount orientation and accommodating 100 positions, it provides a reliable and efficient solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for various electronic projects.