845-100-521-208

Heilind Number:EDA845-100-521-208
Manufacturer:EDAC
Manufacturer Number:845-100-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-208

Detailed Description

Enhance your circuit board connectivity with our premium Board To Board PCB Connector. Designed for high-performance applications, this connector features two rows with a total of 100 positions, ensuring reliable and efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality and excellent signal integrity. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, it's easy to install for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for optimal performance.