845-100-521-504

Heilind Number:EDA845-100-521-504
Manufacturer:EDAC
Manufacturer Number:845-100-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring a sleek design with two rows of 100 positions, it ensures seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.