845-100-521-507

Heilind Number:EDA845-100-521-507
Manufacturer:EDAC
Manufacturer Number:845-100-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-507

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust and reliable performance. With two rows of 100 copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The compact design, with a pitch of .1 in and row spacing of .2 in, guarantees efficient space utilization on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Whether you require straight or right-angle mounting, its versatile design accommodates both orientations with ease. Trust in this connector for secure and durable inter-board connections in your electronic projects.