845-100-521-802

Heilind Number:EDA845-100-521-802
Manufacturer:EDAC
Manufacturer Number:845-100-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-802

Detailed Description

Achieve seamless connectivity with this high-performance Board to Board PCB Connector, designed for precision and reliability. Featuring 100 positions in a dual-row configuration, it ensures efficient signal transmission for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation on your PCB. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates hassle-free assembly. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.