845-100-521-804

Heilind Number:EDA845-100-521-804
Manufacturer:EDAC
Manufacturer Number:845-100-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-804

Detailed Description

Enhance your PCB connections with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Boasting a total of 100 positions and an amperage of 3A, it provides ample connectivity options while maintaining a compact form factor. The straight mount orientation and a row spacing of .2 inches allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Elevate your electronic projects with this essential component.