845-100-521-807

Heilind Number:EDA845-100-521-807
Manufacturer:EDAC
Manufacturer Number:845-100-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With a compact design and straight mount orientation, it easily integrates into your setup. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Boasting 100 positions across 2 rows, it's perfect for demanding connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our full range of connectors for even more options.