845-100-521-808

Heilind Number:EDA845-100-521-808
Manufacturer:EDAC
Manufacturer Number:845-100-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable and durable connections. With two rows and 100 positions, it allows for seamless data transfer. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission. Designed for straight mount orientation, it offers easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.