845-100-521-812

Heilind Number:EDA845-100-521-812
Manufacturer:EDAC
Manufacturer Number:845-100-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-521-812

Detailed Description

Enhance your PCB connections with our reliable green Board To Board PCB Connector. With a compact design featuring two rows and 100 positions, it ensures seamless connectivity for your electronic devices. Crafted with robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.