845-100-523-212

Heilind Number:EDA845-100-523-212
Manufacturer:EDAC
Manufacturer Number:845-100-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 100 positions, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety for your devices. Constructed with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mounting orientation, it is easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this innovative connector.