845-100-523-802

Heilind Number:EDA845-100-523-802
Manufacturer:EDAC
Manufacturer Number:845-100-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-523-802

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and two rows of 100 positions each, this connector offers efficient signal transmission within your circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in diverse operating environments, from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee low resistance and optimal conductivity, while the pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your board-to-board connectivity needs. Trust in its 3A amperage rating and RoHS compliance for a dependable and environmentally-conscious choice. Elevate your PCB design with this essential component.