845-100-523-807

Heilind Number:EDA845-100-523-807
Manufacturer:EDAC
Manufacturer Number:845-100-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-523-807

Detailed Description

Enhance connectivity within your electronic devices with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 100 positions, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts and housing material meeting UL 94V-0 Diallyl Phthalate standards, it guarantees both durability and safety. The green-colored connector with a pitch of .1 inches and row spacing of .2 inches offers precise alignment on your PCB. With a straight mount orientation, it facilitates easy installation for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this essential component for seamless performance in your electronic projects.