845-100-523-808

Heilind Number:EDA845-100-523-808
Manufacturer:EDAC
Manufacturer Number:845-100-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-523-808

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 100 positions and a pitch of .1 inches, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a straight mount orientation and copper alloy contacts, signal transmission is reliable and secure. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and precision for all your connectivity needs.