845-100-523-812

Heilind Number:EDA845-100-523-812
Manufacturer:EDAC
Manufacturer Number:845-100-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-523-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, designed for seamless component integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide reliable power delivery at an amperage of 3A. With 100 positions available, this connector offers ample room for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your circuit board assembly with this essential connector.