845-100-524-212

Heilind Number:EDA845-100-524-212
Manufacturer:EDAC
Manufacturer Number:845-100-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-524-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance. With two rows and a pitch of .1 inch, it offers a total of 100 positions for secure attachment. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.