845-100-524-808

Heilind Number:EDA845-100-524-808
Manufacturer:EDAC
Manufacturer Number:845-100-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-524-808

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both safety and visual appeal. With two rows and 100 positions, it offers ample space for secure and reliable connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in our connector to streamline your PCB assembly process and maintain consistent connectivity.