845-100-525-212

Heilind Number:EDA845-100-525-212
Manufacturer:EDAC
Manufacturer Number:845-100-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-525-212

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 100 positions for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for secure and stable connections in your electronic designs.