845-100-525-502

Heilind Number:EDA845-100-525-502
Manufacturer:EDAC
Manufacturer Number:845-100-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-525-502

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 100 positions for comprehensive connectivity. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, ensuring longevity and stability in operation. With a straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this efficient and robust connector.