845-100-525-803

Heilind Number:EDA845-100-525-803
Manufacturer:EDAC
Manufacturer Number:845-100-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features two rows of 100 positions each, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environmental conditions. Whether you're a professional in the electronics industry or a tech enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today!