845-100-525-812

Heilind Number:EDA845-100-525-812
Manufacturer:EDAC
Manufacturer Number:845-100-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed to accommodate a multitude of applications, this connector features two rows of 100 positions each, ensuring seamless and reliable data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation allows for easy installation on the PCB, while the operating temperature range of -40 to 105°C ensures suitability for diverse working conditions. Trust in this connector for superior performance in your electronic assemblies.