845-100-540-201

Heilind Number:EDA845-100-540-201
Manufacturer:EDAC
Manufacturer Number:845-100-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-540-201

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With 100 positions and a .1-inch pitch, it offers precise and secure connections for your PCBs. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your setup with this essential component for seamless data transmission and power delivery.