845-100-540-512

Heilind Number:EDA845-100-540-512
Manufacturer:EDAC
Manufacturer Number:845-100-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-100-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-100-540-512

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures durability and reliability in any application. With two rows and 100 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for convenience, it has a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your PCB connections with this essential component.